Molex, 5559 Plug Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 684-581
- Mfr. Part No.:
- 39-01-3189
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£191.51
(exc. VAT)
£229.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £191.51 | £0.766 |
*price indicative
- RS Stock No.:
- 684-581
- Mfr. Part No.:
- 39-01-3189
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | 5559 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series 5559 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit Jr. plug housing designed for high-current, wire-to-wire or wire-to-board power applications. It features a dual-row configuration, and supports crimp termination with male pins. Made from UL94V-0 rated natural nylon, the housing is suitable for environments with elevated temperatures and mechanical stress. It offers high current handling capability, making it ideal for power supplies, industrial equipment, and consumer electronics.
Manufactured from high grade nylon to withstand demanding conditions
Meets UL 94V 2 safety standards for reliable performance
Designed to ensure a secure connection within electronic systems
Compatible with a range of mating parts for flexibility in design
Optimised for use with Molex male terminals, enhancing connectivity
Engineered to facilitate ease of assembly and efficient installation
Tailored dimensions to fit seamlessly into various applications
Meets UL 94V 2 safety standards for reliable performance
Designed to ensure a secure connection within electronic systems
Compatible with a range of mating parts for flexibility in design
Optimised for use with Molex male terminals, enhancing connectivity
Engineered to facilitate ease of assembly and efficient installation
Tailored dimensions to fit seamlessly into various applications
