Molex, 42474 Receptacle Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 684-984
- Mfr. Part No.:
- 15-06-0180
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£549.31
(exc. VAT)
£659.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £549.31 | £4.578 |
*price indicative
- RS Stock No.:
- 684-984
- Mfr. Part No.:
- 15-06-0180
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Receptacle | |
| Series | 42474 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Receptacle | ||
Series 42474 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit BMI Receptacle designed to provide reliable power connections within a variety of electronic applications. Constructed from durable PA Polyamide Nylon 6/6, this housing features a compact 4.20mm pitch, accommodating 18 circuits to ensure efficient connectivity. Engineered for versatility, this receptacle is suitable for both wire to board and wire to wire configurations, making it an essential choice for modern electrical systems. Its active status and compliance with industry standards guarantee performance you can trust, while the integrated panel mount ears allow for easy installation in diverse settings. With resistance to heat and flammability rated at UL 94V-2, this component meets crucial operational safety requirements.
Compatible with wire to board and wire to wire applications for flexible use
Panel mount design facilitates straightforward assembly in various equipment
Active product status ensures ongoing availability and support
Flammability rated at UL 94V-2 for compliance with safety standards
Low-halogen status contributes to environmental compliance and safety
Compatible with a wide range of terminals and headers to suit various configurations
Panel mount design facilitates straightforward assembly in various equipment
Active product status ensures ongoing availability and support
Flammability rated at UL 94V-2 for compliance with safety standards
Low-halogen status contributes to environmental compliance and safety
Compatible with a wide range of terminals and headers to suit various configurations
