Molex, 172762 18 Way Nylon Connector Housing, 47.4 mm Tab Size, Black

Bulk discount available

Subtotal (1 bag of 800 units)*

£644.00

(exc. VAT)

£772.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
800 - 800£0.805£644.00
1600 +£0.763£610.40

*price indicative

RS Stock No.:
220-9993
Mfr. Part No.:
172767-3018
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Connector Type

Plug

Tab Size

47.4 x 12.3 mm

Body Material

Nylon

Length

26mm

Colour

Black

Number of Contacts

18

Tab Width

47.4mm

Standards/Approvals

UL 94 V-0

Series

172762

Distrelec Product Id

304-62-094

COO (Country of Origin):
US

Molex 172762 Series Connector Housing, 18 Contacts, 4.2mm Pitch - 172767-3018


This connector housing is a miniature component within the Mini-Fit Family Power Connectors, designed specifically for power and wire-to-board or wire-to-wire applications. With a length of 26mm and compatibility for 18 circuits across dual rows, this panel mount connector features a pitch of 4.2mm and a straight body orientation. Constructed from Durable nylon, it is engineered to withstand operational temperatures ranging from -40°C to +105°C.

Features & Benefits


• 18 contacts enhance functionality for complex connections

• Panel mount design facilitates secure installation in various settings

• 4.2mm pitch ensures compatibility with related connectors

• Dual row layout maximises space efficiency in Compact designs

• Glow-wire capable for improved safety during operation

• Nylon construction provides excellent resilience and durability

Applications


• Used with Mini-Fit TPA2/Sigma Male Terminal for robust connections

• Implemented in automation systems for reliable power distribution

• Compatible with Mini-Fit Sigma receptacle housing for versatile configurations

• Suitable for domestic and industrial electrical systems requiring secure connections

What materials are used in the connector housing's construction?


The housing is MADE from nylon, ensuring durability and resistance to environmental factors.

How does the glow-wire capability benefit electrical applications?


The glow-wire capability enhances safety by ensuring that the housing can withstand high temperatures without compromising performance.

What is the significance of the straight orientation design?


The straight orientation allows for straightforward installation and connection, making it Ideal for tight spaces and simplified assembly.

Is this connector housing compatible with lead-free solder processes?


Yes, the connector is designed to be compatible with lead-free solder processes, addressing modern manufacturing standards.

What operational temperature range can the connector housing withstand?


This housing is capable of functioning within a temperature range of -40°C to +105°C, allowing for versatile application in various environments.

Related links