Molex, 172762 14 Way Nylon Connector Housing, 30.6 mm Tab Size, Black
- RS Stock No.:
- 220-9982
- Mfr. Part No.:
- 172762-1014
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1300 units)*
£830.70
(exc. VAT)
£997.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1300 - 1300 | £0.639 | £830.70 |
| 2600 + | £0.615 | £799.50 |
*price indicative
- RS Stock No.:
- 220-9982
- Mfr. Part No.:
- 172762-1014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Connector Type | Plug | |
| Tab Size | 30.6 x 12.3 mm | |
| Body Material | Nylon | |
| Length | 26mm | |
| Colour | Black | |
| Number of Contacts | 14 | |
| Tab Width | 30.6mm | |
| Standards/Approvals | No | |
| Series | 172762 | |
| Distrelec Product Id | 304-62-090 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Connector Type Plug | ||
Tab Size 30.6 x 12.3 mm | ||
Body Material Nylon | ||
Length 26mm | ||
Colour Black | ||
Number of Contacts 14 | ||
Tab Width 30.6mm | ||
Standards/Approvals No | ||
Series 172762 | ||
Distrelec Product Id 304-62-090 | ||
- COO (Country of Origin):
- US
Molex 172762 Series Connector Housing, 14 Contacts, 4.2mm Pitch - 172762-1014
This connector housing belongs to the Mini-Fit family and is designed for reliable electrical connections. It features a dual-row configuration with a total of 14 circuits, making it suitable for various applications in automation and electronics. The housing is constructed from Durable nylon material, and it has a straight body orientation with a pitch of 4.2mm. This part is particularly valued for its robust design and is compliant with UL 94V-0 for safety.
Features & Benefits
• 14 pin configuration supports versatile connectivity options
• 4.2mm pitch ensures compatibility with various applications
• Made from nylon for increased durability and resilience
• Straight connector design Ideal for space-constrained environments
• Glow-wire capable material enhances safety in electrical applications
• Lock-to-mating part feature ensures secure connections
Applications
• Utilised in power for reliable wire-to-board connections
• Suitable for use with Mini-Fit TPA2/Sigma male terminals
• Commonly paired with Mini-Fit Sigma receptacle housing
• Perfect for wire-to-wire connection systems in automation
What temperature range can it operate in?
This housing can function effectively within a temperature range of -40°C to +105°C, making it suitable for diverse environments.
How does the connector housing ensure secure connections?
It features a lock-to-mating part mechanism that ensures a firm fit, preventing accidental disconnection in operational settings.
Is this housing compatible with lead-free soldering processes?
Yes, it is designed to accommodate lead-free processes, though specific process capabilities should be verified in application contexts.
What material is used for its construction?
The housing is MADE from nylon, providing both strength and resistance to various environmental factors.
Can it be used in glow-wire testing conditions?
Yes, this connector housing is glow-wire capable, which allows it to meet safety standards in specific applications.
