Molex, 172762 Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 507-477
- Mfr. Part No.:
- 172762-0004
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£177.74
(exc. VAT)
£213.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £177.74 | £0.444 |
*price indicative
- RS Stock No.:
- 507-477
- Mfr. Part No.:
- 172762-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | 172762 | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series 172762 | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Molex 172762 Series Connector Housing, 4 Contacts, 4.2mm Pitch - 172762-0004
This connector housing is a high-quality electrical component designed for use in various applications requiring reliable connections. The nylon connector housing features a compact 4-pin configuration arranged in dual rows with a 4.2mm pitch, offering robust performance. Ideal for power and wire-to-wire connections, this straight connector housing ensures a dependable and efficient connection in various environments.
Features & Benefits
• Constructed from durable nylon for enhanced longevity
• Supports up to 4 circuits for versatile connectivity
• 4.2mm mating interface pitch ensures compatibility
• Locking feature secures the connection against disconnection
• Flammability rating of 94V-0 adds safety in use
• Designed for operating temperatures between -40°C and +105°C
• Supports up to 4 circuits for versatile connectivity
• 4.2mm mating interface pitch ensures compatibility
• Locking feature secures the connection against disconnection
• Flammability rating of 94V-0 adds safety in use
• Designed for operating temperatures between -40°C and +105°C
Applications
• Used with Mini-Fit TPA2 and Mini-Fit Sigma dual row receptacle housings
• Suitable for power supply in electrical devices
• Employed in automation systems requiring reliable wire-to-wire connections
• Utilised in harsh industrial environments where durability is crucial
• Suitable for power supply in electrical devices
• Employed in automation systems requiring reliable wire-to-wire connections
• Utilised in harsh industrial environments where durability is crucial
What type of materials is suitable for harsh environments?
The use of nylon in the housing provides resistance against various environmental factors, ensuring durability and longevity even in challenging conditions.
How do I ensure a secure connection with this housing?
The connector housing features a locking mechanism that firmly secures the mating parts, preventing accidental disconnections and ensuring reliability during operation.
What is the temperature range that this housing can withstand?
This housing is designed to operate in a wide temperature range from -40°C to +105°C, making it suitable for a variety of applications across different environments.
How does the pitch of the connector impact its application?
A 4.2mm pitch allows for compact designs while maintaining effective connectivity, which is essential in space-restricted applications, thereby facilitating integration in smaller electronic devices.
