Molex, Squba 3.6 Male Crimp Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 100 units)*

£132.50

(exc. VAT)

£159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£1.325£132.50
200 - 400£1.259£125.90
500 - 900£1.193£119.30
1000 - 1900£1.105£110.50
2000 +£1.076£107.60

*price indicative

RS Stock No.:
193-5952
Mfr. Part No.:
207778-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Male

Mounting Type

Cable Mount

Series

Squba 3.6

For Use With

207776 Squba 3.6 Crimp Terminal

Length

18.9mm

Width

41.7mm

Housing Material

Nylon

COO (Country of Origin):
IN
The Molex squba sealed wire to wire connectors are designs that offer an IP67-seal rating and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.

Protected
Clean-body terminals
Low-profile positive latch

Related links