TE Connectivity, AMP MR Male PCB Connector Housing, 4.19mm Pitch, 24 Way, 6 Row
- RS Stock No.:
- 189-5948
- Mfr. Part No.:
- 1-640525-0
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 500 units)*
£2,552.50
(exc. VAT)
£3,063.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £5.105 | £2,552.50 |
*price indicative
- RS Stock No.:
- 189-5948
- Mfr. Part No.:
- 1-640525-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Number of Rows | 6 | |
Pitch | 4.19mm | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | AMP MR | |
Length | 21.34mm | |
Width | 33.91mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 6 | ||
Pitch 4.19mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series AMP MR | ||
Length 21.34mm | ||
Width 33.91mm | ||
Housing Material Nylon | ||
RoHS Status: Exempt
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
TE Connectivity Miniature Rectangular MR II
Related links
- TE Connectivity 4.19mm Pitch 6 Row
- TE Connectivity 4.19mm Pitch 3 Row
- TE Connectivity 4.2mm Pitch 1 Row
- TE Connectivity 4.19mm Pitch 4 Row
- TE Connectivity 7.92mm Pitch 1 Row
- TE Connectivity 7.92mm Pitch 1 Row
- TE Connectivity, AMP MR Shunt Female Black Shunt 2 Way 1 Row 2.54mm Pitch
- TE Connectivity 4.19mm Pitch 3 Row