TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 173-5299
- Mfr. Part No.:
- 1-353908-0
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
£496.50
(exc. VAT)
£595.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1500 + | £0.331 | £496.50 |
*price indicative
- RS Stock No.:
- 173-5299
- Mfr. Part No.:
- 1-353908-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Gender | Female | |
Series | AMP Mini CT | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 16.5mm | |
Width | 3.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Series AMP Mini CT | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 16.5mm | ||
Width 3.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- NL
TE Connectivity 1.5 mm Mini-CT Crimp Receptacle Housings
1.5 mm Mini-CT crimp receptacle housings with a miniature compact design with a height of just 6 mm. These Mini-CT crimp receptacle housings are used in wire to board, wire to panel and wire to wire applications and are ideal for creating wire harnesses. These Mini-CT crimp receptacle housings are polarized to prevent mis-mating and feature a detent locking mechanism for a secure mating connection. The housings accept Mini-CT crimp snap-in contacts with a wide wire size range of 30 AWG to 24 AWG which are available separately. These 1.5 mm Mini-CT crimp receptacle housings will mate with all the Mini-CT PCB headers
Features and Benefits
• Compact design
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection
• Wide wire size range of 30 AWG to 24 AWG accepted
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection
• Wide wire size range of 30 AWG to 24 AWG accepted
Product Application Information
These miniature 1.5 mm Mini-CT connectors are ideal for use in harness manufacture and can be used in a wide range of applications. These applications include business equipment, industrial machines, C-TV, Audio, air conditioning and LED lighting controls and illumination
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.