TE Connectivity, Hermaphroditic Female Connector Housing, 3mm Pitch, 2 Way, 1 Row Right Angle
- RS Stock No.:
- 164-4019
- Mfr. Part No.:
- 1971567-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1900 units)*
£549.10
(exc. VAT)
£659.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,900 unit(s) ready to ship
- Plus 999,996,600 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1900 + | £0.289 | £549.10 |
*price indicative
- RS Stock No.:
- 164-4019
- Mfr. Part No.:
- 1971567-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | Hermaphroditic | |
For Use With | Board-to-Board Connector | |
Body Orientation | Right Angle | |
Length | 177.79mm | |
Width | 6.4in | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series Hermaphroditic | ||
For Use With Board-to-Board Connector | ||
Body Orientation Right Angle | ||
Length 177.79mm | ||
Width 6.4in | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
TE Connectivity 3.0mm Miniature Hermaphroditic Board to Board Connector
3.0mm board to board miniature hermaphroditic blade and receptacle SMT connector housings. These 3mm miniature hermaphroditic connectors are right angle mounting with a profile height of 2.30mm and have a thermoplastic housing. The contacts for these 3mm blade and receptacle hermaphroditic housings are matte tin plated on the mating area with a matte tin-lead over nickel tail plating.
3.0mm TE Connectivity Hermaphroditic Board to Board Connectors
Related links
- TE Connectivity 3mm Pitch 1 Row Right Angle
- TE Connectivity 4mm Pitch 1 Row
- TE Connectivity 4mm Pitch 1 Row
- TE Connectivity Hermaphroditic Series Right Angle Surface Mount Lighting Connectors 4mm Pitch, 1 Row(s)
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch