TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm Pitch, 8 Way, 1 Row

Subtotal (1 bag of 300 units)*

£62.70

(exc. VAT)

£75.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +£0.209£62.70

*price indicative

RS Stock No.:
164-0886
Mfr. Part No.:
917692-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

Signal Double Lock

For Use With

Single Double Lock Connector

Body Orientation

Straight

Length

22.5mm

Width

7.1mm

Housing Material

Nylon

COO (Country of Origin):
CN

2.5 SDL Signal Double Lock Housings


Note

For contacts see 719-4174.


2.5mm TE Connectivity Signal Double Lock Connectors

Related links