TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-6080
- Mfr. Part No.:
- 2-178288-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£121.25
(exc. VAT)
£145.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
250 + | £0.485 | £121.25 |
*price indicative
- RS Stock No.:
- 161-6080
- Mfr. Part No.:
- 2-178288-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3.81mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 26.76mm | |
Width | 7.15mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 26.76mm | ||
Width 7.15mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN