TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 12 Way, 3 Row

Subtotal (1 pack of 5 units)*

£9.07

(exc. VAT)

£10.885

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.814£9.07

*price indicative

RS Stock No.:
124-9435
Mfr. Part No.:
1-1863006-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

3

Pitch

6.35mm

Gender

Female

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

For Use With

Universal MATE-N-LOK Plug

Body Orientation

Straight

Length

20.32mm

Width

25.9mm

Housing Material

Nylon

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings


TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

Features and Benefits


Glow Wire Compliant to IEC 60335-1
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications

Applications


These Glow Wire Universal MATE-N-LOK connectors are suitable for both panel and cable mounting in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK connectors include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.


TE Connectivity Universal MATE-N-LOK™ Range

Related links