TE Connectivity, Grace Inertia Male Connector Housing, 3.3mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 123-3955
- Mfr. Part No.:
- 2-1971905-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.73
(exc. VAT)
£3.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.273 | £2.73 |
100 - 240 | £0.232 | £2.32 |
250 - 490 | £0.218 | £2.18 |
500 - 990 | £0.205 | £2.05 |
1000 + | £0.188 | £1.88 |
*price indicative
- RS Stock No.:
- 123-3955
- Mfr. Part No.:
- 2-1971905-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 3.3mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Grace Inertia | |
For Use With | Grace Inertia Connector 3.3 | |
Body Orientation | Straight | |
Length | 22.2mm | |
Width | 12mm | |
Housing Material | Glass Filled Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Grace Inertia | ||
For Use With Grace Inertia Connector 3.3 | ||
Body Orientation Straight | ||
Length 22.2mm | ||
Width 12mm | ||
Housing Material Glass Filled Nylon | ||
TE Connectivity Grace Inertia 3.3mm Plug Housings
Grace Inertia wire-to-board plug housings with a 3.3mm pitch. Grace Inertia 3.3 mm plug housings are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.
These Grace Inertia 3.3 mm connectors have a compact space saving 3.3 mm pitch and an ergonomic design for easy manual operation. The receptacle contacts are lanceless to prevent snagging and entanglement and have a dual beam design to provide a reliable electrical connection.
These Grace Inertia 3.3 mm wire-to-board plug housings feature four colour coded keying methods to avoid mis-matching and blind mating.
The receptacle contacts these Grace Inertia 3.3 mm plug housings must be purchased separately.
These Grace Inertia 3.3 mm connectors have a compact space saving 3.3 mm pitch and an ergonomic design for easy manual operation. The receptacle contacts are lanceless to prevent snagging and entanglement and have a dual beam design to provide a reliable electrical connection.
These Grace Inertia 3.3 mm wire-to-board plug housings feature four colour coded keying methods to avoid mis-matching and blind mating.
The receptacle contacts these Grace Inertia 3.3 mm plug housings must be purchased separately.
Features and Benefits
Compact, space saving design with 3.3 mm pitch
Ergonomic design for easy manual operation
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
Compliance to Glow Wire per IEC 60335-1
Colour coded keying for easy identification and accurate mating
Ergonomic design for easy manual operation
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
Compliance to Glow Wire per IEC 60335-1
Colour coded keying for easy identification and accurate mating
Applications
These Grace Inertia 3.3 mm wire-to-board plug housings are suitable for use in a wide range of electrical products including washing machines, household appliances and other applications requiring waterproof designs.
TE Connectivity Grace Inertia 3.3mm Wire to Board Connectors
Related links
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3mm Pitch Shrouded
- TE Connectivity 2.5mm Pitch 1 Row