Molex 219611-0150 T-Bar WiFi Antenna with U.FL Connector, WiFi

Bulk discount available

Subtotal (1 bag of 100 units)*

£249.50

(exc. VAT)

£299.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship
Units
Per unit
Per Bag*
100 - 100£2.495£249.50
200 - 400£2.429£242.90
500 - 900£2.367£236.70
1000 +£2.308£230.80

*price indicative

RS Stock No.:
258-9287
Mfr. Part No.:
219611-0150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

T-Bar

Frequency Range

2.4 → 7.125 GHz

Mounting Type

Adhesive

Connector Type

U.FL

Antenna Mounting Type

Adhesive

Gain

2.3 (at 2.4 GHz) dBi, 3.1 (at 5 GHz) dBi, 3.4 (at 5 GHz) dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

150mm

Height

35.4mm

Width

15.4mm

Series

219611

COO (Country of Origin):
CN
The Molex WiFi6E flexible and PCB antennas, with upgraded triple-band antenna support, are designed for quick and easy integration into wireless devices at minimal implementation cost and enable high-performance RF transmission for demanding Wi-Fi applications.

Double sided TESA adhesive
Cable and connector can be customized
Highly compact, side fed monopole antenna


Related links