Molex 146153-0150 T-Bar WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 218-2045
- Mfr. Part No.:
- 146153-0150
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.21
(exc. VAT)
£11.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 50 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.842 | £9.21 |
| 10 - 95 | £1.568 | £7.84 |
| 100 - 495 | £1.332 | £6.66 |
| 500 - 995 | £1.298 | £6.49 |
| 1000 + | £1.266 | £6.33 |
*price indicative
- RS Stock No.:
- 218-2045
- Mfr. Part No.:
- 146153-0150
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | T-Bar | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Gain | 3.7dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 150mm | |
| Series | 146153 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Gain 3.7dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 150mm | ||
Series 146153 | ||
- COO (Country of Origin):
- CN
Molex 146153 Series WiFi Antenna, 2.4 GHz, 5 GHz Frequency Range - 146153-0150
This WiFi antenna is an internal solution designed for dual band connectivity, operating efficiently at both 2.4 GHz and 5 GHz frequencies. With a compact T-bar form factor and a width of 9mm, it features a 150mm cable length for flexible installation. This antenna is well-suited for applications within the Internet of Things (IoT) environment.
Features & Benefits
• Designed for both 2.4 GHz and 5 GHz frequencies
• Omnidirectional antenna for superior signal coverage
• Adhesive mount antenna ensures easy and secure installation
• Internal WiFi antenna fits compact spaces seamlessly
• High gain WiFi antenna maximises performance and efficiency
• Compatible with U.FL / I-PEX MHF connectors for versatile use
• Omnidirectional antenna for superior signal coverage
• Adhesive mount antenna ensures easy and secure installation
• Internal WiFi antenna fits compact spaces seamlessly
• High gain WiFi antenna maximises performance and efficiency
• Compatible with U.FL / I-PEX MHF connectors for versatile use
Applications
• Used with IoT devices for reliable wireless connections
• Ideal for automation systems requiring consistent signal strength
• Utilised in consumer electronics for enhanced WiFi capabilities
• Effective in telecommunications equipment for robust connectivity
• Ideal for automation systems requiring consistent signal strength
• Utilised in consumer electronics for enhanced WiFi capabilities
• Effective in telecommunications equipment for robust connectivity
How does the adhesive mounting affect installation options?
The adhesive mounting allows for straightforward installation on various surfaces, facilitating placement in tight or challenging spaces without requiring additional hardware.
What type of devices can effectively use this antenna?
It is compatible with devices that support U.FL / I-PEX MHF connectors and suitable for those in the automation and electronics sectors, especially for enhancing wireless communication.
Can this antenna improve the signal quality in specific environments?
Yes, its omnidirectional design ensures that it can receive signals from multiple directions, making it particularly effective in environments with potential obstructions or interference.
What is the significance of the gain rating for this antenna?
The gain rating of 3.7 dBi at 5 GHz indicates improved transmission and reception capabilities, which translates to enhanced performance for devices relying on this antenna for wireless connections.
Related links
- Molex 146153-0150 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1200 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1150 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1050 T-Bar WiFi Antenna, WiFi (Dual Band)
