Molex 146153-1200 T-Bar WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 218-2058
- Mfr. Part No.:
- 146153-1200
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 12 units)*
£16.236
(exc. VAT)
£19.488
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 396 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 12 - 96 | £1.353 | £16.24 |
| 108 - 492 | £1.317 | £15.80 |
| 504 - 996 | £1.283 | £15.40 |
| 1008 - 2496 | £1.249 | £14.99 |
| 2508 + | £1.218 | £14.62 |
*price indicative
- RS Stock No.:
- 218-2058
- Mfr. Part No.:
- 146153-1200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | T-Bar | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Gain | 3.5dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 200mm | |
| Series | 146153 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Gain 3.5dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 200mm | ||
Series 146153 | ||
- COO (Country of Origin):
- CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 200mm cable length and adhesive mounting.
Linear polarization
Net weight 0.833/g
Ground plane independent
Net weight 0.833/g
Ground plane independent
Related links
- Molex 146153-1200 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1150 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1250 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0200 T-Bar WiFi Antenna, WiFi (Dual Band)
