Molex 146153-1150 T-Bar WiFi Antenna, WiFi (Dual Band)

Bulk discount available

Subtotal (1 tape of 12 units)*

£21.12

(exc. VAT)

£25.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 912 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
12 - 96£1.76£21.12
108 - 492£1.523£18.28
504 - 996£1.482£17.78
1008 - 2496£1.445£17.34
2508 +£1.408£16.90

*price indicative

RS Stock No.:
218-2056
Mfr. Part No.:
146153-1150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi (Dual Band)

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

3.7dBi

Antenna Directivity

Omnidirectional

Cable Length

150mm

Series

146153

COO (Country of Origin):
CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 150mm cable length and adhesive mounting.

Linear polarization
Net weight 0.682/g
Ground plane independent

Related links