Molex 219611-0150 T-Bar WiFi Antenna with U.FL Connector, WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
258-9288
Mfr. Part No.:
219611-0150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 → 7.125 GHz

Antenna Physical Form

T-Bar

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Connector Type

U.FL

Gain

2.3 (at 2.4 GHz) dBi, 3.1 (at 5 GHz) dBi, 3.4 (at 5 GHz) dBi

Cable Length

150mm

Antenna Directivity

Omnidirectional

Connector Gender

Male

Height

35.4mm

Width

15.4mm

Series

219611

COO (Country of Origin):
CN
The Molex WiFi6E flexible and PCB antennas, with upgraded triple-band antenna support, are designed for quick and easy integration into wireless devices at minimal implementation cost and enable high-performance RF transmission for demanding Wi-Fi applications.

Double sided TESA adhesive
Cable and connector can be customized
Highly compact, side fed monopole antenna


Related links