TE Connectivity 2108857-8 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-8073
Mfr. Part No.:
2108857-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Adhesive

Gain

4.3dBi

Cable Length

200mm

Connector Gender

Male

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The TE Connectivity 2108857-8 is an triple band embedded antenna, it has 2400MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer adhesive backing that simplifies mounting within the device for a PCB. These Antennas feature a Wide selection of micro coaxial cable lengths.

Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee
Global Frequency coverage
Adhesive backing on the PCB simplifies mounting within the device
Wide selection of micro coaxial cable lengths
PCB antenna assembly

Related links