Molex 214048-3000 Whip WiFi Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 203-5383
- Mfr. Part No.:
- 214048-3000
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 60 units)*
£533.94
(exc. VAT)
£640.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
60 - 180 | £8.899 | £533.94 |
240 - 420 | £8.437 | £506.22 |
480 - 900 | £7.92 | £475.20 |
960 + | £7.217 | £433.02 |
*price indicative
- RS Stock No.:
- 203-5383
- Mfr. Part No.:
- 214048-3000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
RF Protocols | ISM Band | |
Internal/External | External | |
Frequency Range | 5.9 GHz | |
Antenna Physical Form | Whip | |
Antenna Mounting Type | Through Hole/Bolted | |
Mounting Type | Adhesive Mount | |
Connector Type | SMA | |
Gain | -1, 1.8dBi | |
Antenna Directivity | Directional | |
Connector Gender | Female | |
Weight | 99.64g | |
Minimum Operating Temperature | -40°C | |
Series | 214048 | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Molex | ||
RF Protocols ISM Band | ||
Internal/External External | ||
Frequency Range 5.9 GHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Through Hole/Bolted | ||
Mounting Type Adhesive Mount | ||
Connector Type SMA | ||
Gain -1, 1.8dBi | ||
Antenna Directivity Directional | ||
Connector Gender Female | ||
Weight 99.64g | ||
Minimum Operating Temperature -40°C | ||
Series 214048 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The ISM/DSRC MIMO Antenna has single-band MIMO antenna system with cable and SMA connectors mounting options.
It has 3m
77mm Diameter
77mm Diameter
Related links
- Molex 214048-3000 Whip WiFi Antenna with SMA Connector, ISM Band
- Molex 214414-0011 Whip WiFi Antenna with SMA RP Connector, ISM Band
- Molex 214414-0001 Whip WiFi Antenna with SMA Connector, ISM Band
- Siretta TANGO9/1.5M/SMAM/S/S/20 Whip WiFi Antenna with SMA Connector, ISM Band
- Digi International XB2B-WFST-001 WiFi Antenna with RP SMA U.FL Connector, ISM Band
- Digi International XB2B-WFPS-001 WiFi Antenna with RP SMA U.FL Connector, ISM Band
- TE Connectivity ANT-2.4-CW-QW-SMA Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-CW-HWR-RPS Rod WiFi Antenna with SMA Connector, ISM Band