Molex 214414-0011 Whip WiFi Antenna with SMA RP Connector, ISM Band

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,518 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£3.71£7.42
10 +£3.475£6.95

*price indicative

RS Stock No.:
203-5378
Mfr. Part No.:
214414-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

ISM Band

Internal/External

External

Frequency Range

5.9 GHz

Antenna Physical Form

Whip

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA RP

Mounting Type

Direct

Gain

3.9dBi

Antenna Directivity

Directional

Connector Gender

Male

Weight

7.715g

Width

9.35mm

Series

214414

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Molex ISM/DSRC Hinged Antenna has single-band connectors in straight and folded modes with SMA-J. It supports ISM/DSRC 5.9 GHz technologies.

SMA Male
It is avaliable in Black
5.9GHz Frequency

Related links