Molex 214386-1001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 bag of 25 units)*

£75.75

(exc. VAT)

£91.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship
Units
Per unit
Per Bag*
25 - 25£3.03£75.75
50 - 75£2.948£73.70
100 - 225£2.87£71.75
250 - 475£2.797£69.93
500 +£2.727£68.18

*price indicative

RS Stock No.:
203-5127
Mfr. Part No.:
214386-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Whip

Connector Type

SMA

Antenna Mounting Type

PCB

Mounting Type

PCB

Gain

3.3, 5.2dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

6g

Width

9.35mm

Series

214386

COO (Country of Origin):
CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.

PET bag packaging
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs

Related links