Molex 214415-0011 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-5113
- Mfr. Part No.:
- 214415-0011
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£22.30
(exc. VAT)
£26.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
- Plus 2,720 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | £2.23 | £22.30 |
50 - 90 | £2.11 | £21.10 |
100 - 240 | £2.00 | £20.00 |
250 - 490 | £1.902 | £19.02 |
500 + | £1.817 | £18.17 |
*price indicative
- RS Stock No.:
- 203-5113
- Mfr. Part No.:
- 214415-0011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | External | |
RF Protocols | Bluetooth (BLE), WiFi | |
Antenna Physical Form | Whip | |
Frequency Range | 2.4 GHz | |
Connector Type | SMA RP | |
Antenna Mounting Type | Through Hole/Bolted | |
Mounting Type | Direct | |
Gain | 5.3dBi | |
Connector Gender | Male | |
Antenna Directivity | Omnidirectional | |
Weight | 7.715g | |
Width | 9.35mm | |
Series | 214415 | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz | ||
Connector Type SMA RP | ||
Antenna Mounting Type Through Hole/Bolted | ||
Mounting Type Direct | ||
Gain 5.3dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Weight 7.715g | ||
Width 9.35mm | ||
Series 214415 | ||
- COO (Country of Origin):
- CN
Molex WiFi Antenna, External Type, 5.3dBi Peak Gain - 214415-0011
Grab hold of wireless signals in the vicinity with this WiFi antenna from Molex. It's an external component that receives and broadcasts RF signals between your electronic devices to make communication smooth. The whip-style unit is omnidirectional, so you can use it to boost the reach of your existing network through a full 360° range. Thanks to a peak gain of 5.3dBi, it can lock in on a specific direction to make the most of available signals.
Features & Benefits
• Total radiation efficiency of more than 80% for reliable signal performance
• Standard RF range of 2.4GHz for clear transmission
• Supports Bluetooth and wireless RF protocols for versatility
• Standard RF range of 2.4GHz for clear transmission
• Supports Bluetooth and wireless RF protocols for versatility
Applications
• Security devices
• Telecommunications networks
• Consumer electronics
• Smart vehicles
• Telecommunications networks
• Consumer electronics
• Smart vehicles
How do I mount this antenna?
Thanks to its through-hole mounting style, you can install this antenna by bolting it to a clear space on a flat surface.
Related links
- Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector WiFi
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector WiFi
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- Molex 214415-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214415-1011 Whip WiFi Antenna with SMA Connector WiFi
- Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector WiFi
- Linx ANT-W63-MON-SMA Whip Multiband Antenna with SMA RP Connector WiFi