TE Connectivity 2344656-6 FPC WiFi Antenna, Bluetooth (BLE), WiFi

Subtotal (1 bag of 100 units)*

£75.30

(exc. VAT)

£90.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.753£75.30

*price indicative

RS Stock No.:
203-3596
Mfr. Part No.:
2344656-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

FPC

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

5dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

1.2g

Height

.19mm

Width

9.5mm

Series

2344656 FPC V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity range of antenna types include standard antennas and custom antennas for use in a variety of automotive, commercial transportation, rail and consumer device applications. The antenna provide high-quality transmissions in wireless devices in a wide variety of frequencies including Bluetooth, WLAN, Cellular and ZigBee.

Dual Band Antenna
Antenna Connection Type?: Cable Assembly
Antenna Connector Type?: MHF4 Compatible
Antenna Style?: Embedded
Impedance?(O): 50
Polarization?: Linear

Related links