Taoglas WPC.25A.07.0150C WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 288-3964
- Distrelec Article No.:
- 302-85-224
- Mfr. Part No.:
- WPC.25A.07.0150C
- Brand:
- Taoglas
Subtotal (1 unit)*
£16.81
(exc. VAT)
£20.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.81 |
*price indicative
- RS Stock No.:
- 288-3964
- Distrelec Article No.:
- 302-85-224
- Mfr. Part No.:
- WPC.25A.07.0150C
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Frequency Range | 2400 - 2500 MHz | |
| Mounting Type | Surface Mount | |
| Gain | 0.5dBi | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Frequency Range 2400 - 2500 MHz | ||
Mounting Type Surface Mount | ||
Gain 0.5dBi | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- TW
The Ceramic Patch Antenna is a high RF efficiency antenna designed to work on Wi-Fi, Zigbee, Bluetooth, and ISM band at 2.4GHz. It comes with a mini-coax cable and connector for connectivity, making it easy to integrate into your device. With its ground independent design, this antenna offers superior performance even in challenging environments.
High antenna RF efficiency for optimal performance
Ground independent design for versatile application
Peak Gain (dBi) > 0.5 for improved signal strength
Impedance 50Ω for compatibility with a wide range of devices
Ground independent design for versatile application
Peak Gain (dBi) > 0.5 for improved signal strength
Impedance 50Ω for compatibility with a wide range of devices
Related links
- TE Connectivity 2108857-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-4 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 1-2118909-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-5 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108891-1 PCB WiFi Antenna WiFi, ZigBee
- Abracon PRO-OB-536 OnBoard WiFi Antenna WiFi, ZigBee