RS Better World

Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 150 mm x 200 mm x 120 mm

Subtotal (1 unit)*

£51.85

(exc. VAT)

£62.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.85

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
783-9293
Mfr. Part No.:
NSYSBM152012
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

150mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Internal Mount Type

Panel

Mounting plate

No

External Width

200mm

Series

PanelSeT SBM

Standards/Approvals

RoHS, LR, REACH, DNV, IEC 62208, BV, UL

Better World Product

Yes

IK Rating

IK10

Fixing Kit

No

Schneider Electric Steel Wall Box, 150 (H) x 200 (W) x 120mm (D) - Spacial SBM Series - NSYSBM152012


Protect electrical components from tampering and contamination with this wall box from Schneider Electric. Its steel body is durable and resistant to impact, so you can use it in harsh industrial settings. It's also non-combustible, which means it's a reliable option in hazardous areas. An IP66 (ingress protection) rating means it can withstand dust and high-pressure water jets, so it's suitable for areas that are subject to spray-down cleaning. With a wide operating temperature range of -35°C to +80°C, this wall box can be relied on in extreme environments.

• Protective screw-on cover prevents accidental contact, reducing the risk of electric shocks

• Easy to install with just a simple screwdriver

• Access hole at the bottom for tidy cable entry and exit

• Polyester powder coating is corrosion-resistant to prevent rust

Applications


• Domestic wiring

• Railway channels

• Underground parking

How big is this wall box?


This wall box has dimensions of 150 (length) x 200 (width) x 120mm (depth). This means it's roomy enough to house larger components like relays and circuit breakers.

Standards

IEC 62208 which is the reference standard regarding empty enclosures for device assemblies for protection and manoeuvre to low voltage.

Related links