Rittal CM Series Steel Wall Box, IP55, 1200 mm x 800 mm x 300mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-3449
Mfr. Part No.:
5116.500
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

1200 mm

External Width

800 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

CM

External Mounting Type

Bracket

Special Features

Cable Conduit Holders & Covers, Perforated Mounting Strips

Standards Met

CSA, cUL, Lloyds Register of Shipping, TUV, UL

Fixing Kit

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Rittal CM Compact System Enclosures


The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.

Features and Benefits


• 1.5 mm steel enclosure and 2 mm steel door
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry

Note

Stock nos. 124-3443, 124-3444, 124-3445, 124-3446, 124-3447, 124-3448, 124-3449 and 124-3450 have 1 door hinged on the right, which can be swapped to the left.
Stock nos. 124-3451, 124-3452, 124-3453, 124-3454, 124-3455 and 124-3456 have 2 doors.

Standards

IEC 60 529, NEMA 12.

Approvals

UL, cUL, CSA, TUV, Lloyds Register of Shipping.

Supplied with

Enclosure, 3-point locking system with double-bit insert and mounting plate.