Rittal CM Series Steel Wall Box, IP55, 1400 mm x 1000 mm x 400mm
- RS Stock No.:
- 124-3455
- Mfr. Part No.:
- 5122.500
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£707.22
(exc. VAT)
£848.66
(inc. VAT)
- RS Stock No.:
- 124-3455
- Mfr. Part No.:
- 5122.500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1400 mm | |
| External Width | 1000 mm | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | CM | |
| External Mounting Type | Bracket | |
| Standards Met | CSA, cUL, Lloyds Register of Shipping, TUV, UL | |
| Special Features | Cable Conduit Holders & Covers, Perforated Mounting Strips | |
| Fixing Kit | No | |
Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1400 mm | ||
External Width 1000 mm | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Grey | ||
Series CM | ||
External Mounting Type Bracket | ||
Standards Met CSA, cUL, Lloyds Register of Shipping, TUV, UL | ||
Special Features Cable Conduit Holders & Covers, Perforated Mounting Strips | ||
Fixing Kit No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Rittal CM Compact System Enclosures
The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.
Features and Benefits
• 1.5 mm steel enclosure and 2 mm steel door
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry
Note
Standards
IEC 60 529, NEMA 12.
Approvals
UL, cUL, CSA, TUV, Lloyds Register of Shipping.
Supplied with
Enclosure, 3-point locking system with double-bit insert and mounting plate.

