Rittal CM Series Steel Wall Box, IP55, 1000 mm x 1000 mm x 300mm
- RS Stock No.:
- 124-3451
- Mfr. Part No.:
- 5118.500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3451
- Mfr. Part No.:
- 5118.500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1000 mm | |
| External Width | 1000 mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | CM | |
| External Mounting Type | Bracket | |
| Special Features | Cable Conduit Holders & Covers, Perforated Mounting Strips | |
| Standards Met | CSA, cUL, Lloyds Register of Shipping, TUV, UL | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1000 mm | ||
External Width 1000 mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Grey | ||
Series CM | ||
External Mounting Type Bracket | ||
Special Features Cable Conduit Holders & Covers, Perforated Mounting Strips | ||
Standards Met CSA, cUL, Lloyds Register of Shipping, TUV, UL | ||
Fixing Kit No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Rittal CM Compact System Enclosures
The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.
Features and Benefits
• 1.5 mm steel enclosure and 2 mm steel door
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry
Note
Standards
IEC 60 529, NEMA 12.
Approvals
UL, cUL, CSA, TUV, Lloyds Register of Shipping.
Supplied with
Enclosure, 3-point locking system with double-bit insert and mounting plate.
