Panasonic, EXJZ Varistor

Bulk discount available

Subtotal (1 reel of 4000 units)*

£252.00

(exc. VAT)

£304.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.063£252.00
8000 - 16000£0.061£244.00
20000 +£0.058£232.00

*price indicative

RS Stock No.:
921-1729
Mfr. Part No.:
EZJZ1V420FA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Varistor

Series

EXJZ

Maximum DC Voltage

30V dc

Maximum Surge Current

15A

Length

1.6mm

Maximum Operating Temperature

85°C

Depth

0.8mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP

SMT Transient Suppressors - EZJZ Series


Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance

Large electrostatic resistance to IEC61000-4-2 Level 4 standard

Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided

Two arrays for multiple lines

Multilayer structure

Applications


These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2 Level 4

Related links