Roxburgh EMC, DVSC Varistor

Stock information currently inaccessible
RS Stock No.:
707-9785
Mfr. Part No.:
DVSC400453TNC
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum AC Voltage Rating

320V

Maximum DC Voltage Rating

420V

Material

Metal

Series

DVSC

Maximum Surge Current

45000A

Length

54mm

Depth

72mm

Thickness

90mm

Dimensions

54 x 72 x 90mm

COO (Country of Origin):
SI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy