Panasonic, V Surge Absorber 40 nF 20 A, Clamping 1815 V, Varistor 18 V

Subtotal (1 pack of 2 units)*

£1.89

(exc. VAT)

£2.268

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 25 May 2026
  • Plus 50 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£0.945£1.89

*price indicative

Packaging Options:
RS Stock No.:
720-9989
Mfr. Part No.:
ERZV20D180
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

18 V

Product Type

Surge Absorber

Clamping Voltage VC

1815V

Clamping Current

20A

Series

V

Diameter

21.5mm

Maximum AC Voltage

385V ac

Maximum Surge Current

3000A

Maximum DC Voltage

14V dc

Capacitance

40nF

Minimum Operating Temperature

-40°C

Length

44.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Crimped Lead

Depth

5.1mm

Thickness

5.1mm

Standards/Approvals

VDE IEC61051-2-2, IEC60950-1 Annex.Q, UL1449, CSA C22.2 No.1, VDE IEC61051-1, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), VDE IEC61051-2

Automotive Standard

No

Lead Pitch

10mm

Energy Rating

25J

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links