TDK, Standard Varistor 20 A
- RS Stock No.:
- 289-7547
- Distrelec Article No.:
- 304-46-714
- Mfr. Part No.:
- B72220S0110K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,360 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.69 | £3.45 |
| 50 - 95 | £0.528 | £2.64 |
| 100 - 245 | £0.406 | £2.03 |
| 250 - 495 | £0.386 | £1.93 |
| 500 + | £0.338 | £1.69 |
*price indicative
- RS Stock No.:
- 289-7547
- Distrelec Article No.:
- 304-46-714
- Mfr. Part No.:
- B72220S0110K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Current | 20A | |
| Series | Standard | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 2000A | |
| Maximum DC Voltage | 14V dc | |
| Standards/Approvals | RoHS, UL, CSA, VDE | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Current 20A | ||
Series Standard | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 2000A | ||
Maximum DC Voltage 14V dc | ||
Standards/Approvals RoHS, UL, CSA, VDE | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
