EPCOS, Standard Metal Oxide Varistor 980 pF 1 A, Clamping 65 V, Varistor 33 V

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 1,210 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.398£1.99
50 - 95£0.374£1.87
100 - 245£0.346£1.73
250 - 495£0.324£1.62
500 +£0.294£1.47

*price indicative

Packaging Options:
RS Stock No.:
289-7402
Mfr. Part No.:
B72205S0200K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Metal Oxide Varistor

Varistor Voltage

33 V

Packaging

Bulk

Clamping Voltage VC

65V

Clamping Current

1A

Series

Standard

Maximum AC Voltage

20V ac

Diameter

7 mm

Maximum Surge Current

100A

Maximum DC Voltage

26V dc

Capacitance

980pF

Minimum Operating Temperature

-40°C

Length

8.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Solder

Standards/Approvals

VDE, UL, CSA, IEC, CQC

Thickness

3.5mm

Lead Pitch

5mm

Energy Rating

0.6J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links