EPCOS, AdvancedD-MP Metal Oxide Varistor 410 pF 50 A, Clamping 910 V, Varistor 560 V
- RS Stock No.:
- 241-6756
- Mfr. Part No.:
- B72214P2351K101
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.87
(exc. VAT)
£4.645
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,515 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.774 | £3.87 |
| 50 - 95 | £0.62 | £3.10 |
| 100 + | £0.504 | £2.52 |
*price indicative
- RS Stock No.:
- 241-6756
- Mfr. Part No.:
- B72214P2351K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 560 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 910V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | AdvancedD-MP | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 460V dc | |
| Maximum Surge Current | 6000A | |
| Capacitance | 410pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 20.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE, IEC, CSA | |
| Thickness | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 560 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 910V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series AdvancedD-MP | ||
Diameter 16.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 460V dc | ||
Maximum Surge Current 6000A | ||
Capacitance 410pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 20.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE, IEC, CSA | ||
Thickness 6.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS AdvanceD-MP series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 130 to 680 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 62368-1; G.8.2 and IEC 60950-1; Annex Q, IEC 61051-2
Operating temperature from 40 to +105 °C
Multiple Pulse handling capability
