Bourns, IsoMOV Disc Varistor 50 pF 50 A, Clamping 800 V, Varistor 385 V dc, 300 V ac, Disc (13.2 mm)
- RS Stock No.:
- 219-0549
- Distrelec Article No.:
- 304-31-816
- Mfr. Part No.:
- IsoM3-300-B-L2
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£4.56
(exc. VAT)
£5.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,915 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.912 | £4.56 |
*price indicative
- RS Stock No.:
- 219-0549
- Distrelec Article No.:
- 304-31-816
- Mfr. Part No.:
- IsoM3-300-B-L2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 385 V dc, 300 V ac | |
| Packaging | Bulk | |
| Clamping Voltage VC | 800V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Diameter | 13.2mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 50pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | UL, cURus, RoHS | |
| Package/Case | Disc (13.2 mm) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 385 V dc, 300 V ac | ||
Packaging Bulk | ||
Clamping Voltage VC 800V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Diameter 13.2mm | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 385V dc | ||
Capacitance 50pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals UL, cURus, RoHS | ||
Package/Case Disc (13.2 mm) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Varistor from IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and high energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required. It is hybrid (MOV and GDT) design.
It is RoHS compliant
It has low capacitance
It is ring wave tolerant
Related links
- Bourns Clamping 800 V 300 V ac, Disc (13.2 mm)
- Bourns Clamping 800 V 300 V ac, Disc (13.2 mm)
- Bourns Clamping 470 V 175 V ac, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 800 V 385 V dc, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 1400 V 555 V ac, Disc (13.2 mm)
