Bourns, AVHT Varistor 3.3 nF 5 A, Clamping 54 V, Varistor 22 V, 1812

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£258.00

(exc. VAT)

£310.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000£0.258£258.00
3000 +£0.251£251.00

*price indicative

RS Stock No.:
211-1081
Mfr. Part No.:
AV20K1812801NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

22 V

Product Type

Varistor

Clamping Voltage VC

54V

Packaging

Tape & Reel

Clamping Current

5A

Mount Type

Surface

Series

AVHT

Maximum AC Voltage

20V ac

Maximum DC Voltage

26V dc

Maximum Surge Current

800A

Capacitance

3.3nF

Length

4.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Thickness

1.3mm

Depth

3.2mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Package/Case

1812

Energy Rating

3J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.

AVHT series varistors require significantly less space and pad area than silicon TVS diodes

+150 °C maximum continuous operating temperature

Low clamping voltage Vc

RoHS compliant

Non-sensitive to mildly activated fluxes

Non-plastic coating for better flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy