Bourns, AV Varistor 3.3 nF 5 A, Clamping 54 V, Varistor 22 V, 1812
- RS Stock No.:
- 209-8096
- Mfr. Part No.:
- AV20K1812801NIR1
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)*
£302.00
(exc. VAT)
£362.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | £0.302 | £302.00 |
| 3000 + | £0.295 | £295.00 |
*price indicative
- RS Stock No.:
- 209-8096
- Mfr. Part No.:
- AV20K1812801NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | AV | |
| Maximum AC Voltage | 20V ac | |
| Maximum Surge Current | 2000A | |
| Maximum DC Voltage | 26V dc | |
| Capacitance | 3.3nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 4.7mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1.3mm | |
| Termination Style | Surface Mount | |
| Depth | 1.3mm | |
| Standards/Approvals | RoHS | |
| Package/Case | 1812 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series AV | ||
Maximum AC Voltage 20V ac | ||
Maximum Surge Current 2000A | ||
Maximum DC Voltage 26V dc | ||
Capacitance 3.3nF | ||
Minimum Operating Temperature -55°C | ||
Length 4.7mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 1.3mm | ||
Termination Style Surface Mount | ||
Depth 1.3mm | ||
Standards/Approvals RoHS | ||
Package/Case 1812 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
