TDK, Standard Metal Oxide Varistor 210 pF 10 A, Clamping 395 V, Varistor 240 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£0.98

(exc. VAT)

£1.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 22 June 2026
  • Plus 2,330 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.196£0.98
50 - 95£0.184£0.92
100 - 245£0.174£0.87
250 - 495£0.158£0.79
500 +£0.144£0.72

*price indicative

Packaging Options:
RS Stock No.:
204-2040
Mfr. Part No.:
B72207S0151K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

240 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

395V

Packaging

Bulk

Clamping Current

10A

Series

Standard

Diameter

9mm

Maximum AC Voltage

150V ac

Maximum Surge Current

1200A

Maximum DC Voltage

200V dc

Capacitance

210pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, CQC, CSA, IEC, VDE

Thickness

3.8mm

Lead Pitch

5mm

Energy Rating

11J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy