Panasonic, E-S1 Surge Absorber 1.3 nF 100 A, Clamping 340 V, Varistor 200 V
- RS Stock No.:
- 187-8414
- Mfr. Part No.:
- ERZE14A201SC
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-8414
- Mfr. Part No.:
- ERZE14A201SC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 200 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 340V | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Maximum AC Voltage | 130V ac | |
| Diameter | 16.5 mm | |
| Maximum Surge Current | 7500A | |
| Maximum DC Voltage | 170V dc | |
| Capacitance | 1.3nF | |
| Length | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.2mm | |
| Standards/Approvals | VDE, UL 1449, CQC | |
| Energy Rating | 140J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 200 V | ||
Packaging Bulk | ||
Clamping Voltage VC 340V | ||
Clamping Current 100A | ||
Series E-S1 | ||
Maximum AC Voltage 130V ac | ||
Diameter 16.5 mm | ||
Maximum Surge Current 7500A | ||
Maximum DC Voltage 170V dc | ||
Capacitance 1.3nF | ||
Length 24mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.2mm | ||
Standards/Approvals VDE, UL 1449, CQC | ||
Energy Rating 140J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in Compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in Compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Related links
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 1815 V, Varistor 270 V
- Panasonic Clamping 1815 V, Varistor 910 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 470 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 430 V
- Panasonic Clamping 1815 V, Varistor 560 V
