Panasonic, E-S1 Surge Absorber 400 pF 100 A, Clamping 1815 V, Varistor 1000 V
- RS Stock No.:
- 187-8391
- Mfr. Part No.:
- ERZE14A102S1
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£11.40
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
- 990 unit(s) shipping from 19 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.28 | £11.40 |
| 25 - 95 | £1.948 | £9.74 |
| 100 - 245 | £1.748 | £8.74 |
| 250 - 495 | £1.55 | £7.75 |
| 500 + | £1.368 | £6.84 |
*price indicative
- RS Stock No.:
- 187-8391
- Mfr. Part No.:
- ERZE14A102S1
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 1000 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Maximum AC Voltage | 680V ac | |
| Diameter | 17.5mm | |
| Maximum DC Voltage | 895V dc | |
| Maximum Surge Current | 7500A | |
| Capacitance | 400pF | |
| Pin Count | 2 | |
| Length | 24.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 9.5mm | |
| Depth | 9.5mm | |
| Termination Style | Straight Lead | |
| Standards/Approvals | -2, C-UL, T10193, GB4943.1, T10194, IEC62368-1 G8.2, -2-2, VZCA8, GB, VDE IEC61051-1, IEC60950-1 Annex.Q, UL, GB8898, UL1449 VZCA2, CQC GB | |
| Automotive Standard | No | |
| Energy Rating | 440J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 1000 V | ||
Packaging Bulk | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series E-S1 | ||
Maximum AC Voltage 680V ac | ||
Diameter 17.5mm | ||
Maximum DC Voltage 895V dc | ||
Maximum Surge Current 7500A | ||
Capacitance 400pF | ||
Pin Count 2 | ||
Length 24.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 9.5mm | ||
Depth 9.5mm | ||
Termination Style Straight Lead | ||
Standards/Approvals -2, C-UL, T10193, GB4943.1, T10194, IEC62368-1 G8.2, -2-2, VZCA8, GB, VDE IEC61051-1, IEC60950-1 Annex.Q, UL, GB8898, UL1449 VZCA2, CQC GB | ||
Automotive Standard No | ||
Energy Rating 440J | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
Related links
- Panasonic Clamping 1815 V, Varistor 1000 V
- Panasonic Clamping 1815 V, Varistor 910 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 360 V
- Panasonic Clamping 1815 V, Varistor 390 V
- Panasonic Clamping 1815 V, Varistor 560 V
- Panasonic Clamping 1815 V, Varistor 470 V
- Panasonic Clamping 1815 V, Varistor 270 V
