Panasonic, E-S1 Surge Absorber 700 pF 100 A, Clamping 1815 V, Varistor 560 V

Subtotal (1 bag of 1000 units)*

£468.00

(exc. VAT)

£562.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.468£468.00

*price indicative

RS Stock No.:
187-8145
Mfr. Part No.:
ERZE14A561SC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

560 V

Packaging

Bulk

Clamping Voltage VC

1815V

Clamping Current

100A

Series

E-S1

Maximum AC Voltage

680V ac

Diameter

16.5mm

Maximum Surge Current

7500A

Maximum DC Voltage

170V dc

Capacitance

700pF

Minimum Operating Temperature

-40°C

Length

24.5mm

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Straight Lead

Thickness

7.2mm

Depth

7.2mm

Standards/Approvals

C-UL, IEC60950-1 Annex.Q, VDE IEC61051-1, UL, UL1449 VZCA2, GB, CQC GB, GB8898, T10193, T10194, -2-2, -2, IEC62368-1 G8.2, GB4943.1, VZCA8

Automotive Standard

No

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy