Panasonic, EZJS Varistor, Clamping 100 V

Bulk discount available

Subtotal (1 reel of 2000 units)*

£450.00

(exc. VAT)

£540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.225£450.00
4000 +£0.219£438.00

*price indicative

RS Stock No.:
177-5909
Mfr. Part No.:
EZJS2VB223
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Varistor

Clamping Voltage VC

100V

Series

EZJS

Maximum Surge Current

25A

Maximum DC Voltage

6V dc

Length

2mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

1.25mm

Height

0.8mm

Automotive Standard

No

COO (Country of Origin):
JP

SMT Transient Suppressors - EZJS Series


Panasonic EZJS multilayer varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression characteristics.

Avoid flow soldering

Large electrostatic resistance that meets IEC61000-4-2, Special Level 30 kV standard

Bipolar

Capable of replacing one capacitor and two zener diodes

30 kV contact discharge

Applications


These varistors are suitable for ESD suppression.

Standards

IEC61000-4-2, Special Level 30 kV

Related links