TDK, Standard Metal Oxide Varistor 5.2 nF 5 A, Clamping 43 V, Varistor 22 V

Subtotal (1 reel of 500 units)*

£85.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.17£85.00

*price indicative

RS Stock No.:
170-2823
Mfr. Part No.:
B72210S0140K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

22 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

43V

Packaging

Bulk

Clamping Current

5A

Series

Standard

Maximum AC Voltage

14V ac

Diameter

12mm

Maximum DC Voltage

18V dc

Maximum Surge Current

500A

Capacitance

5.2nF

Length

14.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL, EC, CSA, CQC

Termination Style

Solder

Thickness

4.2mm

Energy Rating

2J

Automotive Standard

No

Lead Pitch

7.5mm

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy