Panasonic, V Surge Absorber 40 nF 20 A, Clamping 1815 V, Varistor 18 V
- RS Stock No.:
- 110-1947
- Mfr. Part No.:
- ERZV20D180
- Brand:
- Panasonic
Subtotal (1 bag of 1000 units)*
£517.00
(exc. VAT)
£620.00
(inc. VAT)
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.517 | £517.00 |
*price indicative
- RS Stock No.:
- 110-1947
- Mfr. Part No.:
- ERZV20D180
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 18 V | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 20A | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum Surge Current | 3000A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 40nF | |
| Length | 44.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.1mm | |
| Standards/Approvals | VDE IEC61051-2-2, IEC60950-1 Annex.Q, UL1449, CSA C22.2 No.1, VDE IEC61051-1, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), VDE IEC61051-2 | |
| Termination Style | Crimped Lead | |
| Depth | 5.1mm | |
| Energy Rating | 25J | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 18 V | ||
Clamping Voltage VC 1815V | ||
Clamping Current 20A | ||
Series V | ||
Diameter 21.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum Surge Current 3000A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 40nF | ||
Length 44.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.1mm | ||
Standards/Approvals VDE IEC61051-2-2, IEC60950-1 Annex.Q, UL1449, CSA C22.2 No.1, VDE IEC61051-1, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), VDE IEC61051-2 | ||
Termination Style Crimped Lead | ||
Depth 5.1mm | ||
Energy Rating 25J | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- JP
