Panasonic, V Surge Absorber 380 pF 25 A, Clamping 40 V, Varistor 240 V
- RS Stock No.:
- 110-1918
- Mfr. Part No.:
- ERZV10D241
- Brand:
- Panasonic
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.60
(exc. VAT)
£0.72
(inc. VAT)
- RS Stock No.:
- 110-1918
- Mfr. Part No.:
- ERZV10D241
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 240 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 25A | |
| Series | V | |
| Maximum AC Voltage | 11V ac | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 3500A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 380pF | |
| Pin Count | 2 | |
| Length | 34.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5mm | |
| Standards/Approvals | CSA C22.2 No.1, T10193, GB4943.1, GB8898, IEC60950-1 Annex.Q, -2, VDE IEC61051-1, UL1449, T10194, -2-2, CQCGB, GB | |
| Depth | 5mm | |
| Termination Style | Crimped Lead | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 0.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 240 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 25A | ||
Series V | ||
Maximum AC Voltage 11V ac | ||
Diameter 11.5mm | ||
Maximum Surge Current 3500A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 380pF | ||
Pin Count 2 | ||
Length 34.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 5mm | ||
Standards/Approvals CSA C22.2 No.1, T10193, GB4943.1, GB8898, IEC60950-1 Annex.Q, -2, VDE IEC61051-1, UL1449, T10194, -2-2, CQCGB, GB | ||
Depth 5mm | ||
Termination Style Crimped Lead | ||
Lead Pitch 7.5mm | ||
Energy Rating 0.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

