Panasonic, V Surge Absorber 1.6 nF 100 A, Varistor 220 V
- RS Stock No.:
- 106-9927
- Mfr. Part No.:
- ERZV20D221
- Brand:
- Panasonic
Subtotal (1 bag of 1000 units)*
£467.00
(exc. VAT)
£560.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.467 | £467.00 |
*price indicative
- RS Stock No.:
- 106-9927
- Mfr. Part No.:
- ERZV20D221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 220 V | |
| Packaging | Radial Taping | |
| Clamping Current | 100A | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 1.6nF | |
| Length | 44.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC60950-1 Annex.Q, -2, -2-2, CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, UL1449 (VZCA2/UL,VZCA8/C-UL), VDE IEC61051-1 | |
| Termination Style | Crimped Lead | |
| Depth | 5.3mm | |
| Thickness | 5.3mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 220 V | ||
Packaging Radial Taping | ||
Clamping Current 100A | ||
Series V | ||
Diameter 21.5mm | ||
Maximum Surge Current 10000A | ||
Capacitance 1.6nF | ||
Length 44.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC60950-1 Annex.Q, -2, -2-2, CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, UL1449 (VZCA2/UL,VZCA8/C-UL), VDE IEC61051-1 | ||
Termination Style Crimped Lead | ||
Depth 5.3mm | ||
Thickness 5.3mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Varistor 220 V
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 40 V, Varistor 220 V
- Panasonic Clamping 360 V, Varistor 220 V
- Panasonic Clamping 360 V, Varistor 220 V
- Panasonic Clamping 1355 V, Varistor 220 V
- Panasonic Clamping 1815 V, Varistor 220 V
- Panasonic Clamping 360 V, Varistor 270 V
