Panasonic, Varistor 240 V

Bulk discount available

Subtotal (1 bag of 1000 units)*

£136.00

(exc. VAT)

£163.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 9000£0.136£136.00
10000 - 19000£0.109£109.00
20000 - 24000£0.106£106.00
25000 - 49000£0.103£103.00
50000 +£0.101£101.00

*price indicative

RS Stock No.:
106-9888
Mfr. Part No.:
ERZV10D241
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

240 V

Packaging

Bulk

Pin Count

2

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links