Panasonic, E Surge Absorber 600 pF 100 A, Clamping 1120 V, Varistor 680 V
- RS Stock No.:
- 106-7974
- Mfr. Part No.:
- ERZE14A681
- Brand:
- Panasonic
Subtotal (1 bag of 1000 units)*
£441.00
(exc. VAT)
£529.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.441 | £441.00 |
*price indicative
- RS Stock No.:
- 106-7974
- Mfr. Part No.:
- ERZE14A681
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 680 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1120V | |
| Clamping Current | 100A | |
| Series | E | |
| Maximum AC Voltage | 420V ac | |
| Diameter | 17.5mm | |
| Maximum DC Voltage | 560V dc | |
| Maximum Surge Current | 7500A | |
| Capacitance | 600pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 40.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, CQC, UL 1449 | |
| Thickness | 7.8mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 382J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 680 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 1120V | ||
Clamping Current 100A | ||
Series E | ||
Maximum AC Voltage 420V ac | ||
Diameter 17.5mm | ||
Maximum DC Voltage 560V dc | ||
Maximum Surge Current 7500A | ||
Capacitance 600pF | ||
Minimum Operating Temperature -40°C | ||
Length 40.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, CQC, UL 1449 | ||
Thickness 7.8mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 382J | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E14
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1120 V, Varistor 680 V
- EPCOS Clamping 1120 V, Varistor 680 V
- EPCOS Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1355 V, Varistor 820 V
