TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 186-4821
- Mfr. Part No.:
- 1734346-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-4821
- Mfr. Part No.:
- 1734346-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | B | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series B | ||
Complete family of board mount receptacles, including various orientations and PCB mounting styles
Cable mount overmold plug kits for all USB sizes and types
Consolidates serial parallel, keyboards, mice and game ports
Compatible with asynchronous and isochronous data transfer methods
Polarized for proper orientation
Plug and Play capability
Hot pluggable, permitting attaching or detaching peripherals without power down or reboot
Allows for charging
Applications
Desktop and laptop computers
Keyboards/mice/joysticks
Printers/scanners
Game ports
Digital audio
Modems
Portable storage devices
Cell phones
GPS devices
MP3 players
Related links
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
